


AD5241BRU1M | |
|---|---|
DigiKey Part Number | AD5241BRU1M-ND |
Manufacturer | |
Manufacturer Product Number | AD5241BRU1M |
Description | IC DIG POT 1M 14-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 1M Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BRU1M Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.3V ~ 2.7V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance -30%, +50% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 1M | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |


