Direct



AD5241BR10 | |
|---|---|
DigiKey Part Number | AD5241BR10-ND |
Manufacturer | |
Manufacturer Product Number | AD5241BR10 |
Description | IC DIG POT 10K 14-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BR10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.3V ~ 2.7V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-SOIC |
Number of Circuits 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5241BRZ10 | Analog Devices Inc. | 221 | AD5241BRZ10-ND | €3.03000 | Direct |



