Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8
High Speed Converters by Analog Devices

AD5227BUJZ50-RL7

DigiKey Part Number
505-AD5227BUJZ50-RL7TR-ND - Tape & Reel (TR)
505-AD5227BUJZ50-RL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5227BUJZ50-RL7
Description
IC DIG POT 50K TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5227BUJZ50-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
TSOT-23-8
Configuration
Potentiometer
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Number of Taps
64
Resistance - Wiper (Ohms) (Typ)
100
Resistance (Ohms)
50k
Base Product Number
Interface
Up/Down (U/D, CS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.63000€1.63
10€1.20300€12.03
25€1.09480€27.37
100€0.97580€97.58
250€0.91912€229.78
500€0.88496€442.48
1.000€0.88424€884.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.82214€2,466.42
6.000€0.80516€4,830.96
9.000€0.79665€7,169.85
Manufacturers Standard Package
Unit Price without VAT:€1.63000
Unit Price with VAT:€1.95600