Direct

AD22105AR | |
|---|---|
DigiKey Part Number | AD22105AR-ND |
Manufacturer | |
Manufacturer Product Number | AD22105AR |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22105AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 7 V | |
Current - Supply | 90µA, 120µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


