Direct

AD22105AR-REEL7 | |
|---|---|
DigiKey Part Number | AD22105AR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD22105AR-REEL7 |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22105AR-REEL7 Models |
Category | Output Function OverTemp |
Manufacturer Analog Devices Inc. | Selectable Hysteresis No |
Packaging Tape & Reel (TR) | Features Selectable Trip Point |
Part Status Obsolete | Voltage - Supply 2.7 V ~ 7 V |
Trip Temperature Threshold Hot | Current - Supply 90µA, 120µA |
Switching Temperature Programmable | Operating Temperature -40°C ~ 150°C |
Accuracy ±2°C | Mounting Type Surface Mount |
Current - Output (Max) 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOIC |
Output Active High | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD22105ARZ-REEL7 | Analog Devices Inc. | 1.041 | AD22105ARZ-REEL7CT-ND | €4.52000 | Direct |


