
AD1835AASZ-REEL | |
|---|---|
DigiKey Part Number | AD1835AASZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD1835AASZ-REEL |
Description | IC CODEC 2ADC/8DAC 24BIT 52MQFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD1835AASZ-REEL Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 105 / 108 |
Manufacturer Analog Devices Inc. | Dynamic Range, ADCs / DACs (db) Typ 105 / 108 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 4.5V ~ 5.5V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 52-QFP |
Number of ADCs / DACs 2 / 8 | Supplier Device Package 52-MQFP (10x10) |
Sigma Delta Yes | Base Product Number |

