
5962-89801012A | |
|---|---|
DigiKey Part Number | 5962-89801012A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-89801012A |
Description | IC OPAMP GP 4 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 20-CLCC |
Slew Rate 1V/µs | Supplier Device Package 20-CLCC (9x9) |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 180 nA |

