
131924-HMC921LP4E | |
|---|---|
DigiKey Part Number | 1127-2253-ND |
Manufacturer | |
Manufacturer Product Number | 131924-HMC921LP4E |
Description | EVAL BOARD HMC921LP4E |
Customer Reference | |
Detailed Description | HMC921LP4E - Amplifier 2.15GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC921LP4E |
Packaging Box | RF Frequency 2.15GHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2.15GHz |

