
130007-HMC921LP4E | |
|---|---|
DigiKey Part Number | 1127-1155-ND |
Manufacturer | |
Manufacturer Product Number | 130007-HMC921LP4E |
Description | BOARD EVAL AMP MMIC HMC921 |
Customer Reference | |
Detailed Description | HMC921LP4E - Amplifier 900MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC921LP4E |
Packaging Bag | RF Frequency 900MHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 900MHz |

