Similar

126674-HMC848LC5 | |
|---|---|
DigiKey Part Number | 1127-2423-ND |
Manufacturer | |
Manufacturer Product Number | 126674-HMC848LC5 |
Description | EVAL BOARD FOR HMC848LC5 |
Customer Reference | |
Detailed Description | HMC848LC5 - 1:4 Demultiplexer Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126674-HMC848LC5 Models |
Category | Function 1:4 Demultiplexer |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part HMC848LC5 |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 126578-HMC855LC5 | Analog Devices Inc. | 0 | 1127-1250-ND | €1,787.48000 | Similar |


