
126359-HMC772LC4 | |
|---|---|
DigiKey Part Number | 505-126359-HMC772LC4-ND |
Manufacturer | |
Manufacturer Product Number | 126359-HMC772LC4 |
Description | BOARD EVALUATION HMC772LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC772LC4 - Amplifier 2GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126359-HMC772LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC772LC4 | |
Note | - | |
RF Type | - | |
RF Frequency | 2GHz ~ 12GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,104.79000 | €1,104.79 |
| Unit Price without VAT: | €1,104.79000 |
|---|---|
| Unit Price with VAT: | €1,325.74800 |


