
122520-HMC728LC3C | |
|---|---|
DigiKey Part Number | 1127-2765-ND |
Manufacturer | |
Manufacturer Product Number | 122520-HMC728LC3C |
Description | EVAL BOARD FOR HMC728LC3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC728LC3C - 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 122520-HMC728LC3C Models |
Category | Function 2:1 Multiplexer |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part HMC728LC3C |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €754.86000 | €754.86 |
| Unit Price without VAT: | €754.86000 |
|---|---|
| Unit Price with VAT: | €905.83200 |


