
122416-HMC717LP3 | |
|---|---|
DigiKey Part Number | 1127-1223-ND |
Manufacturer | |
Manufacturer Product Number | 122416-HMC717LP3 |
Description | BOARD EVAL LNA MMIC HMC717 |
Customer Reference | |
Detailed Description | HMC717LP3 - Amplifier 4.8GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC717LP3 |
Packaging Bag | RF Frequency 4.8GHz ~ 6GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 4.8GHz ~ 6GHz |

