
118980-HMC612LP4 | |
|---|---|
DigiKey Part Number | 1127-2124-ND |
Manufacturer | |
Manufacturer Product Number | 118980-HMC612LP4 |
Description | BOARD EVAL HMC612LP4E |
Customer Reference | |
Detailed Description | HMC612LP4 - Log Detector/Controller 50Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 118980-HMC612LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Log Detector/Controller | |
Frequency | 50Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC612LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 50Hz ~ 3GHz | |
Function | Log Detector/Controller | |
Base Product Number |

