HMC425LP3 - Attenuator 2.2GHz ~ 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105408-HMC425LP3

DigiKey Part Number
1127-1109-ND
Manufacturer
Manufacturer Product Number
105408-HMC425LP3
Description
BOARD EVAL ATTENUATOR HMC425
Customer Reference
Detailed Description
HMC425LP3 - Attenuator 2.2GHz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
105408-HMC425LP3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
HMC425LP3
Packaging
Bag
RF Frequency
2.2GHz ~ 8GHz
Part Status
Discontinued at DigiKey
Function
Attenuator
Type
Attenuator
Base Product Number
Frequency
2.2GHz ~ 8GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.