HMC327MS8G - Amplifier 3GHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104991-HMC327MS8G

DigiKey Part Number
1127-1876-ND
Manufacturer
Manufacturer Product Number
104991-HMC327MS8G
Description
EVAL BOARD HMC327MS8G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC327MS8G - Amplifier 3GHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
104991-HMC327MS8G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
HMC327MS8G
Packaging
Box
RF Frequency
3GHz ~ 4GHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
3GHz ~ 4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€436.90000€436.90
Manufacturers Standard Package
Unit Price without VAT:€436.90000
Unit Price with VAT:€524.28000