
104987-HMC407MS8G | |
|---|---|
DigiKey Part Number | 505-104987-HMC407MS8G-ND |
Manufacturer | |
Manufacturer Product Number | 104987-HMC407MS8G |
Description | BOARD EVAL AMPLIFIER MMIC HMC407 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC407MS8G - Amplifier 5GHz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC407MS8G |
Packaging Bag | RF Frequency 5GHz ~ 7GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 5GHz ~ 7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €427.32000 | €427.32 |
| Unit Price without VAT: | €427.32000 |
|---|---|
| Unit Price with VAT: | €512.78400 |

