HMC313 - Amplifier 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104217-HMC313

DigiKey Part Number
505-104217-HMC313-ND
Manufacturer
Manufacturer Product Number
104217-HMC313
Description
EVAL BOARD HMC313
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC313 - Amplifier 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
104217-HMC313 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
0Hz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC313
Note
-
RF Type
-
RF Frequency
0Hz ~ 3GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€320.11000€320.11
Manufacturers Standard Package
Unit Price without VAT:€320.11000
Unit Price with VAT:€384.13200