
VT1697SBFQX+CN9 | |
|---|---|
DigiKey Part Number | 505-VT1697SBFQX+CN9-ND |
Manufacturer | |
Manufacturer Product Number | VT1697SBFQX+CN9 |
Description | IC HALF BRIDGE DRIVER 100A 16QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose 16-FCQFN (6x3.75) |
Datasheet | Datasheet |
Category | Voltage - Supply 8.5V ~ 14V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Load 8.5V ~ 14V |
Packaging Box | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Features Diode Emulation |
Output Configuration Half Bridge | Fault Protection Current Limiting, Over Current, Over Temperature, Short Circuit, UVLO |
Applications General Purpose | Mounting Type Surface Mount |
Interface Analog, Logic, PWM | Package / Case 16-VFQFN |
Load Type Inductive, Capacitive | Supplier Device Package 16-FCQFN (6x3.75) |
Current - Output / Channel 100A | Base Product Number |
Current - Peak Output 55A |

