
MXD1816UR26+T | |
|---|---|
DigiKey Part Number | MXD1816UR26+TTR-ND - Tape & Reel (TR) MXD1816UR26+TCT-ND - Cut Tape (CT) MXD1816UR26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1816UR26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1816UR26+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.63600 | €26.36 |
| 25 | €2.42360 | €60.59 |
| 100 | €2.18970 | €218.97 |
| 250 | €2.07804 | €519.51 |
| 500 | €2.06756 | €1,033.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.89696 | €4,742.40 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.17600 |

