
MXD1815XR31+T | |
|---|---|
DigiKey Part Number | 175-MXD1815XR31+TTR-ND - Tape & Reel (TR) 175-MXD1815XR31+TCT-ND - Cut Tape (CT) 175-MXD1815XR31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1815XR31+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1815XR31+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 3.06V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.53000 | €3.53 |
| 10 | €2.66700 | €26.67 |
| 25 | €2.45240 | €61.31 |
| 100 | €2.21590 | €221.59 |
| 250 | €2.10320 | €525.80 |
| 500 | €2.09356 | €1,046.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.92030 | €4,800.75 |
| Unit Price without VAT: | €3.53000 |
|---|---|
| Unit Price with VAT: | €4.23600 |

