
MXD1210EWE+ | |
|---|---|
DigiKey Part Number | 505-MXD1210EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MXD1210EWE+ |
Description | IC MEM CTLR NV RAM 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MXD1210EWE+ Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 4.75V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.91000 | €11.91 |
| 10 | €11.04400 | €110.44 |
| 46 | €10.47087 | €481.66 |
| 92 | €10.21326 | €939.62 |
| 138 | €10.06384 | €1,388.81 |
| 276 | €9.81112 | €2,707.87 |
| 506 | €9.59352 | €4,854.32 |
| Unit Price without VAT: | €11.91000 |
|---|---|
| Unit Price with VAT: | €14.29200 |

