Nonvolatile RAM Memory Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXD1210ESA+T

DigiKey Part Number
MXD1210ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXD1210ESA+T
Description
IC MEM CTLR NV RAM 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nonvolatile RAM Memory Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MXD1210ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Controller Type
Nonvolatile RAM
Base Product Number
Voltage - Supply
4.75V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€6.49576€16,239.40
Manufacturers Standard Package
Unit Price without VAT:€6.49576
Unit Price with VAT:€7.79491