Direct

MXD1210CPA | |
|---|---|
DigiKey Part Number | MXD1210CPA-ND |
Manufacturer | |
Manufacturer Product Number | MXD1210CPA |
Description | IC MEM CTLR NV RAM 8-PDIP |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MXD1210CPA Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 4.75V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXD1210CPA+ | Analog Devices Inc./Maxim Integrated | 40 | MXD1210CPA+-ND | €9.11000 | Direct |


