8 Bit Digital to Analog Converter 8 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7228KN+

DigiKey Part Number
MX7228KN+-ND
Manufacturer
Manufacturer Product Number
MX7228KN+
Description
IC DAC 8BIT 24-PDIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7228KN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
10.8V ~ 16.5V, ±5V
Packaging
Tube
Voltage - Supply, Digital
13.5V ~ 16.5V, 5V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
0°C ~ 70°C
Settling Time
5µs
Package / Case
24-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
24-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.