Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 4.5V - 24V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 4.5V - 24V Input
10-eMGA

MAXM17905AMB+T

DigiKey Part Number
175-MAXM17905AMB+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAXM17905AMB+T
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 300mA 4.5V - 24V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM17905AMB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
10-SMD Module
Number of Outputs
1
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
10-eMGA (3x2.6)
Voltage - Input (Max)
24V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.80451€7,011.28
Manufacturers Standard Package
Unit Price without VAT:€2.80451
Unit Price with VAT:€3.36541