
MAX9986AETP+T | |
|---|---|
DigiKey Part Number | MAX9986AETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9986AETP+T |
Description | IC MIXER 815MHZ-1GHZ DWN 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 815MHz ~ 1GHz 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9986AETP+T Models |
Category | Noise Figure 10dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Down Converter |
Series | Current - Supply 250mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
RF Type Cellular, DCS, EDGE, PCS, UMTS, WLL | Package / Case 20-WQFN Exposed Pad |
Frequency 815MHz ~ 1GHz | Supplier Device Package 20-TQFN (5x5) |
Number of Mixers 1 | Base Product Number |
Gain 8.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €15.45747 | €38,643.68 |
| Unit Price without VAT: | €15.45747 |
|---|---|
| Unit Price with VAT: | €18.54896 |

