
MAX9943AUA+T | |
|---|---|
DigiKey Part Number | MAX9943AUA+TR-ND - Tape & Reel (TR) MAX9943AUA+CT-ND - Cut Tape (CT) MAX9943AUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9943AUA+T |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9943AUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.74000 | €2.74 |
| 10 | €2.05000 | €20.50 |
| 25 | €1.87960 | €46.99 |
| 100 | €1.69120 | €169.12 |
| 250 | €1.60148 | €400.37 |
| 500 | €1.54740 | €773.70 |
| 1.000 | €1.50291 | €1,502.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.32794 | €3,319.85 |
| Unit Price without VAT: | €2.74000 |
|---|---|
| Unit Price with VAT: | €3.28800 |

