Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX989ESA-T | |
|---|---|
DigiKey Part Number | MAX989ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX989ESA-T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Category | Current - Quiescent (Max) 24µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 450ns |
Part Status Obsolete | Hysteresis ±3mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX989ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX989ESA+T-ND | €2.10216 | Direct |
| ADCMP392ARZ | Analog Devices Inc. | 1.482 | 505-ADCMP392ARZ-ND | €1.16000 | Similar |
| ADCMP392ARZ-RL7 | Analog Devices Inc. | 10 | 505-ADCMP392ARZ-RL7CT-ND | €1.16000 | Similar |
| ALD2302ASAL | Advanced Linear Devices Inc. | 0 | 1014-1109-ND | €22.89000 | Similar |
| ALD2302SAL | Advanced Linear Devices Inc. | 0 | 1014-1111-ND | €10.65400 | Similar |







