
MAX98360BEFB+T | |
|---|---|
DigiKey Part Number | 505-MAX98360BEFB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98360BEFB+T |
Description | DGTL CLASS D W/1.2 V DGTL SUPPLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-FC2QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98360BEFB+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-FC2QFN (2x2) |
Type Class D | Package / Case 10-UFQFN |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3.2W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.89783 | €4,744.57 |
| Unit Price without VAT: | €1.89783 |
|---|---|
| Unit Price with VAT: | €2.27740 |

