
MAX9812HEXT+T | |
|---|---|
DigiKey Part Number | MAX9812HEXT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9812HEXT+T |
Description | IC AMP CLASS AB MONO SC70-6 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SC-70-6 |
EDA/CAD Models | MAX9812HEXT+T Models |
Category | Features Microphone, Shutdown, Thermal Protection |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package SC-70-6 |
Type Class AB | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

