Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX97220BETE+

DigiKey Part Number
MAX97220BETE+-ND
Manufacturer
Manufacturer Product Number
MAX97220BETE+
Description
IC AMP CLSS AB STER 125MW 16TQFN
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX97220BETE+ Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Strip
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Supplier Device Package
16-TQFN (3x3)
Type
Class AB
Package / Case
16-WFQFN Exposed Pad
Output Type
Headphones, 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
125mW x 2 @ 32Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types