
MAX9705BETB+T | |
|---|---|
DigiKey Part Number | MAX9705BETB+TTR-ND - Tape & Reel (TR) MAX9705BETB+TCT-ND - Cut Tape (CT) MAX9705BETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9705BETB+T |
Description | IC AMP CLASS D MONO 2.3W 10TDFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9705BETB+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 10-TDFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 10-WFDFN Exposed Pad |
Max Output Power x Channels @ Load 2.3W x 1 @ 4Ohm | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.81148 | €2,028.70 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.75200 |

