
MAX9591ETU+T | |
|---|---|
DigiKey Part Number | MAX9591ETU+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9591ETU+T |
Description | IC AMP TFT-LCD 38TQFN |
Customer Reference | |
Detailed Description | Video Amp 14 TFT-LCD Panels: Gamma Buffer 38-TQFN (5x7) |
Datasheet | Datasheet |
Category | Current - Output / Channel 400 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 38-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 38-TQFN (5x7) |
Applications TFT-LCD Panels: Gamma Buffer | Base Product Number |
Number of Circuits 14 |

