
MAX9588AUA+ | |
|---|---|
DigiKey Part Number | MAX9588AUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9588AUA+ |
Description | IC AMP REC FILTR 8UMAX |
Customer Reference | |
Detailed Description | Video Amp 3 Reconstruction Filter 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9588AUA+ Models |
Category | Current - Output / Channel 140 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Reconstruction Filter | Supplier Device Package 8-uMAX/uSOP |
Number of Circuits 3 | Base Product Number |
Current - Supply 4.25 mA |

