MAX944ESD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: €13.73000
Datasheet

Similar


Texas Instruments
In Stock: 11.819
Unit Price: €0.69000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX944ESD

DigiKey Part Number
MAX944ESD-ND
Manufacturer
Manufacturer Product Number
MAX944ESD
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX944ESD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.15µA @ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
600µA
Packaging
Tube
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
2mV @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX944ESD+Analog Devices Inc./Maxim Integrated33MAX944ESD+-ND€13.73000Direct
LMV339IDRTexas Instruments11.819296-6611-1-ND€0.69000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types