Direct

MAX944CSD-T | |
|---|---|
DigiKey Part Number | MAX944CSD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX944CSD-T |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX944CSD-T Models |
Category | Current - Input Bias (Max) 0.15µA @ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 2mV @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX944CSD+T | Analog Devices Inc./Maxim Integrated | 695 | 175-MAX944CSD+TCT-ND | €10.70000 | Direct |


