
MAX942MSA/PR | |
|---|---|
DigiKey Part Number | MAX942MSA/PR-ND |
Manufacturer | |
Manufacturer Product Number | MAX942MSA/PR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX942MSA/PR Models |
Category | Voltage - Input Offset (Max) 10mV @ 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 3.2µA |
Packaging Tube | Propagation Delay (Max) 12µs |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3022IDT | STMicroelectronics | 11.421 | 497-5770-1-ND | €1.57000 | Similar |


