Direct
Similar
Similar
Similar
Similar

MAX942ESA-T | |
|---|---|
DigiKey Part Number | MAX942ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX942ESA-T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.15µA @ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 2mV @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX942ESA+T | Analog Devices Inc./Maxim Integrated | 4.730 | MAX942ESA+CT-ND | €8.32000 | Direct |
| ADCMP392ARZ | Analog Devices Inc. | 1.482 | 505-ADCMP392ARZ-ND | €1.16000 | Similar |
| ADCMP392ARZ-RL7 | Analog Devices Inc. | 10 | 505-ADCMP392ARZ-RL7CT-ND | €1.16000 | Similar |
| TLV3202AID | Texas Instruments | 346 | 296-34795-5-ND | €1.80000 | Similar |
| TLV3202AIDR | Texas Instruments | 470 | 296-34773-1-ND | €1.53000 | Similar |





