
MAX9392EHJ+T | |
|---|---|
DigiKey Part Number | MAX9392EHJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9392EHJ+T |
Description | IC CROSSPOINT SWITCH DUAL 32TQFP |
Customer Reference | |
Detailed Description | LVDS Switch IC 1 Channel 32-TQFP (5x5) |
EDA/CAD Models | MAX9392EHJ+T Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications LVDS | Package / Case 32-TQFP |
Multiplexer/Demultiplexer Circuit 2:2 | Supplier Device Package 32-TQFP (5x5) |
Switch Circuit DPDT | Base Product Number |

