
MAX9311ECJ+ | |
|---|---|
DigiKey Part Number | MAX9311ECJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9311ECJ+ |
Description | IC CLK BUFFER 2:10 3GHZ 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:10 3 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9311ECJ+ Models |
Category | Output LVECL, LVPECL |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 3 GHz |
Packaging Tray | Voltage - Supply 2.25V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HSTL, LVECL, LVPECL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.00000 | €18.00 |
| 10 | €14.37600 | €143.76 |
| 25 | €13.47040 | €336.76 |
| 100 | €12.47440 | €1,247.44 |
| 250 | €11.99976 | €2,999.94 |
| 500 | €11.71372 | €5,856.86 |
| Unit Price without VAT: | €18.00000 |
|---|---|
| Unit Price with VAT: | €21.60000 |

