
MAX9296AGTM/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX9296AGTM/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9296AGTM/VY+ |
Description | GMSL2 DESERIALIZER WITH COAX/STP |
Customer Reference | |
Detailed Description | 6Gbps Deserializer 2 Input 10 Output 48-TQFN (7x7) |
EDA/CAD Models | MAX9296AGTM/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Deserializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 2 | |
Number of Outputs | 10 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) |


