
MAX9282AGTM/V+ | |
|---|---|
DigiKey Part Number | 505-MAX9282AGTM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9282AGTM/V+ |
Description | IC DESERIALIZER GMSL 48TQFN |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer Input Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9282AGTM/V+ Models |
Category | Output Type LVDS |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Deserializer | Package / Case 48-WFQFN Exposed Pad |
Data Rate 3.12Gbps | Supplier Device Package 48-TQFN (7x7) |
Input Type LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.03000 | €12.03 |
| 10 | €9.48900 | €94.89 |
| 43 | €8.55070 | €367.68 |
| 129 | €8.05845 | €1,039.54 |
| 258 | €7.81760 | €2,016.94 |
| 516 | €7.61936 | €3,931.59 |
| Unit Price without VAT: | €12.03000 |
|---|---|
| Unit Price with VAT: | €14.43600 |

