
MAX9247GCM/V+TGB | |
|---|---|
DigiKey Part Number | MAX9247GCM/V+TGB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9247GCM/V+TGB |
Description | IC SERIALIZER LVDS 27BIT 48LQFP |
Customer Reference | |
Detailed Description | 756Mbps Serializer 27 Input 1 Output 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 756Mbps | Mounting Type Surface Mount |
Input Type LVCMOS, LVTTL | Package / Case 48-LQFP |
Output Type LVDS | Supplier Device Package 48-LQFP (7x7) |
Number of Inputs 27 | Base Product Number |

