756Mbps Serializer 27 Input 1 Output 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9247GCM/V+T

DigiKey Part Number
MAX9247GCM/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9247GCM/V+T
Description
IC SERIALIZER LVDS 27BIT 48LQFP
Customer Reference
Detailed Description
756Mbps Serializer 27 Input 1 Output 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9247GCM/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
756Mbps
Mounting Type
Surface Mount
Input Type
LVCMOS, LVTTL
Package / Case
48-LQFP
Output Type
LVDS
Supplier Device Package
48-LQFP (7x7)
Number of Inputs
27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types