
MAX9247ETM+T | |
|---|---|
DigiKey Part Number | MAX9247ETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9247ETM+T |
Description | IC SERIALIZER LVDS 48-TQFN |
Customer Reference | |
Detailed Description | 756Mbps Serializer 27 Input 1 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9247ETM+T Models |
Category | Number of Inputs 27 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 756Mbps | Package / Case 48-WFQFN Exposed Pad |
Input Type Serial | Supplier Device Package 48-TQFN (6x6) |
Output Type LVDS | Base Product Number |

