
MAX9172EKA+T | |
|---|---|
DigiKey Part Number | 175-MAX9172EKA+TTR-ND - Tape & Reel (TR) 175-MAX9172EKA+TCT-ND - Cut Tape (CT) 175-MAX9172EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9172EKA+T |
Description | IC TRANSCEIVER 0/2 SOT238 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9172EKA+T Models |
Category | Data Rate 500Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-8 |
Protocol LVDS | Supplier Device Package SOT-23-8 |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.86000 | €8.86 |
| 10 | €6.91600 | €69.16 |
| 25 | €6.43000 | €160.75 |
| 100 | €5.89560 | €589.56 |
| 250 | €5.81256 | €1,453.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.22761 | €13,069.03 |
| Unit Price without VAT: | €8.86000 |
|---|---|
| Unit Price with VAT: | €10.63200 |

