Direct

MAX9142ESA-T | |
|---|---|
DigiKey Part Number | MAX9142ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9142ESA-T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9142ESA-T Models |
Category | Current - Quiescent (Max) 300µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 40ns |
Part Status Obsolete | Hysteresis 1.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.32µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9142ESA+T | Analog Devices Inc./Maxim Integrated | 1.686 | MAX9142ESA+CT-ND | €4.84000 | Direct |
| TS3022IDT | STMicroelectronics | 11.421 | 497-5770-1-ND | €1.57000 | Similar |



