
MAX9061EBS+TG45 | |
|---|---|
DigiKey Part Number | MAX9061EBS+TG45TR-ND - Tape & Reel (TR) MAX9061EBS+TG45CT-ND - Cut Tape (CT) MAX9061EBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9061EBS+TG45 |
Description | IC COMPARATOR 1 GEN PUR 4UCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9061EBS+TG45 Models |
Category | Current - Input Bias (Max) 0.01µA @ 1.8V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 25µs |
Part Status Active | Hysteresis ±12mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 4-WFBGA, CSPBGA |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V | Supplier Device Package 4-UCSP (1.05x1.05) |
Voltage - Input Offset (Max) 6mV @ 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.98900 | €9.89 |
| 25 | €0.89800 | €22.45 |
| 100 | €0.79810 | €79.81 |
| 250 | €0.75024 | €187.56 |
| 500 | €0.72140 | €360.70 |
| 1.000 | €0.71519 | €715.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.67262 | €1,681.55 |
| 5.000 | €0.65753 | €3,287.65 |
| 7.500 | €0.64997 | €4,874.78 |
| 12.500 | €0.64160 | €8,020.00 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.62000 |


