MAX903ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 90
Unit Price: €14.19000
Datasheet
Comparator with Latch TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX903ESA

DigiKey Part Number
MAX903ESA-ND
Manufacturer
Manufacturer Product Number
MAX903ESA
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Customer Reference
Detailed Description
Comparator with Latch TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX903ESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
10µA @ ±5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
4mA, 3mA, 1.5mA
Packaging
Tube
CMRR, PSRR (Typ)
82.5dB CMRR, 80dB PSRR
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
with Latch
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Base Product Number
Voltage - Input Offset (Max)
4mV @ ±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX903ESA+Analog Devices Inc./Maxim Integrated90MAX903ESA+-ND€14.19000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types